


MIC39501-1.8BU | |
|---|---|
DigiKey Part Number | 2156-MIC39501-1.8BU-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC39501-1.8BU |
Description | IC REG LINEAR 1.8V 5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39501-1.8BU Models |
Category | Voltage Dropout (Max) 0.575V @ 5A |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC39501-1.8WU | Microchip Technology | 0 | 576-2311-ND | 5,49890 € | Direct |
| Bulk: | 1234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,04823 € | 253,98 € |
| Unit Price without VAT: | 2,04823 € |
|---|---|
| Unit Price with VAT: | 2,43739 € |

