Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC39500-2.5BT

DigiKey Part Number
2156-MIC39500-2.5BT-MI-ND
Manufacturer
Manufacturer Product Number
MIC39500-2.5BT
Description
IC REG LINEAR 2.5V 5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC39500-2.5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.575V @ 5A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:938
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1301,97938 €257,32 €
Unit Price without VAT:1,97938 €
Unit Price with VAT:2,35546 €