


MIC39300-1.8BT | |
|---|---|
DigiKey Part Number | 2156-MIC39300-1.8BT-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC39300-1.8BT |
Description | IC REG LINEAR 1.8V 3A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39300-1.8BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Bulk: | 1738 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,76000 $ | 299,20 $ |
| Unit Price without VAT: | 1,76000 $ |
|---|---|
| Unit Price with VAT: | 2,09440 $ |

