
MIC3775-1.5BMMTS | |
|---|---|
DigiKey Part Number | 2156-MIC3775-1.5BMMTS-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC3775-1.5BMMTS |
Description | IC REG LINEAR 1.5V 750MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 750mA |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Bulk: | 2215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,57792 € | 256,02 € |
| Unit Price without VAT: | 0,57792 € |
|---|---|
| Unit Price with VAT: | 0,68772 € |

