
MIC37101-2.1YM | |
|---|---|
DigiKey Part Number | 2156-MIC37101-2.1YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC37101-2.1YM |
Description | IC REG LINEAR 2.1V 1A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 1A |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.1V |
| Bulk: | 9789 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,25078 € | 256,41 € |
| Unit Price without VAT: | 1,25078 € |
|---|---|
| Unit Price with VAT: | 1,48843 € |

