
MIC3385-1.5YHL | |
|---|---|
DigiKey Part Number | 2156-MIC3385-1.5YHL-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC3385-1.5YHL |
Description | 8 MHZ INDUCTORLESS BUCK REGULATO |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 8MHz 14-MLF® (3x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3385-1.5YHL Models |
Category | w/LED Driver No |
Manufacturer Micrel Inc. | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 8MHz | Package / Case 14-PowerVFDFN, 14-MLF® |
Voltage/Current - Output 1 Fixed, 1V ~ 5.5V, 600mA | Supplier Device Package 14-MLF® (3x3.5) |
Voltage/Current - Output 2 Fixed, -, 120mA | Base Product Number |
| Bulk: | 2891 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,61481 € | 255,14 € |
| Unit Price without VAT: | 1,61481 € |
|---|---|
| Unit Price with VAT: | 1,92162 € |

