
MIC3002GML TR | |
|---|---|
DigiKey Part Number | 2156-MIC3002GML TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC3002GML TR |
Description | FOM MANAGEMENT IC WITH INTERNAL |
Customer Reference | |
Detailed Description | Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3002GML TR Models |
Category | Current - Supply 2.3 mA |
Manufacturer Microchip Technology | Current - Bias 1 µA |
Packaging Bulk | Operating Temperature -45°C ~ 105°C (TJ) |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Laser Diode Controller (Fiber Optic) | Supplier Device Package 24-QFN (4x4) |
Data Rate 10Gbps | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,05845 € | 256,91 € |
| Unit Price without VAT: | 3,05845 € |
|---|---|
| Unit Price with VAT: | 3,63956 € |

