
MIC29512BT L2 | |
|---|---|
DigiKey Part Number | 2156-MIC29512BT L2-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC29512BT L2 |
Description | 5 AMP FAST-RESPONSE LDO REGULATO |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, Intel Pentium® Plus | |
Voltage - Input | 2.24V ~ 20V | |
Number of Outputs | 1 | |
Voltage - Output | 1.24V ~ 15V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Bulk: | 5189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,32192 € | 259,11 € |
| Unit Price without VAT: | 3,32192 € |
|---|---|
| Unit Price with VAT: | 3,95308 € |

