


MIC2940A-12BU | |
|---|---|
DigiKey Part Number | 2156-MIC2940A-12BU-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2940A-12BU |
Description | IC REG LINEAR 12V 1.25A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2940A-12BU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.25A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 70 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 |
| Bulk: | 1207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,81591 € | 255,38 € |
| Unit Price without VAT: | 0,81591 € |
|---|---|
| Unit Price with VAT: | 0,97093 € |

