
MIC2920A-12WT | |
|---|---|
DigiKey Part Number | 2156-MIC2920A-12WT-ND |
Manufacturer | |
Manufacturer Product Number | MIC2920A-12WT |
Description | IC REG LINEAR 12V 400MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.75V @ 400mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 300 µA |
Part Status Active | Current - Supply (Max) 12 mA |
Output Configuration | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-220-3 |
| Bulk: | 1193 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 1,94626 € | 254,96 € |
| Unit Price without VAT: | 1,94626 € |
|---|---|
| Unit Price with VAT: | 2,31605 € |

