
MIC2821-4GMSYML TR | |
|---|---|
DigiKey Part Number | 2156-MIC2821-4GMSYML TR-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2821-4GMSYML TR |
Description | DIGITAL POWER MANAGEMENT IC 2MHZ |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-MLF® (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 800µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Bulk: | 1057 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49746 € | 259,06 € |
| Unit Price without VAT: | 1,49746 € |
|---|---|
| Unit Price with VAT: | 1,78198 € |

