
MIC281-1YM6 | |
|---|---|
DigiKey Part Number | 2156-MIC281-1YM6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC281-1YM6 |
Description | LOW-COST THERMAL SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC281-1YM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 0°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Bulk: | 11760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,82617 € | 258,59 € |
| Unit Price without VAT: | 0,82617 € |
|---|---|
| Unit Price with VAT: | 0,98314 € |

