
MIC2807-MMYML | |
|---|---|
DigiKey Part Number | 2156-MIC2807-MMYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2807-MMYML |
Description | RF PA PWR MGNT IC 2MHZ, 600 MA D |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 3 Output 17-MLF® (2.5x2.8) |
Datasheet | Datasheet |
Category | Voltage - Output 0.3V ~ 2.8V, 2.8V ~ 3.6V |
Manufacturer Micrel Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 17-VFQFN, 17-MLF® |
Applications Converter, RF Power Amplifier | Supplier Device Package 17-MLF® (2.5x2.8) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,68283 € | 255,79 € |
| Unit Price without VAT: | 1,68283 € |
|---|---|
| Unit Price with VAT: | 2,00257 € |

