
MIC2800-G4SYML | |
|---|---|
DigiKey Part Number | 2156-MIC2800-G4SYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2800-G4SYML |
Description | DIGITAL POWER MANAGEMENT IC 2 ME |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2800-G4SYML Models |
Category | w/LED Driver No |
Manufacturer Micrel Inc. | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) (1), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 16-VFQFN |
Voltage/Current - Output 1 1.8V, 600mA | Supplier Device Package 16-QFN (3x3) |
Voltage/Current - Output 2 1.2V, 300mA | Base Product Number |
Voltage/Current - Output 3 3.3V, 300mA |
| Bulk: | 2204 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,97900 € | 257,27 € |
| Unit Price without VAT: | 1,97900 € |
|---|---|
| Unit Price with VAT: | 2,35501 € |

