
MIC2800-A4SYML | |
|---|---|
DigiKey Part Number | 2156-MIC2800-A4SYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2800-A4SYML |
Description | DIGITAL POWER MANAGEMENT IC 2 ME |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2800-A4SYML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | Adj, 600mA | |
Voltage/Current - Output 2 | 1.2V, 300mA | |
Voltage/Current - Output 3 | 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

