
MIC280-5YM6 | |
|---|---|
DigiKey Part Number | 2156-MIC280-5YM6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC280-5YM6 |
Description | PRECISION THERMAL SUPERVISOR |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC280-5YM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermal | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.65V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200µs Typical | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Bulk: | 6222 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,26507 € | 256,81 € |
| Unit Price without VAT: | 1,26507 € |
|---|---|
| Unit Price with VAT: | 1,50543 € |

