
MIC2779H-1YM5 | |
|---|---|
DigiKey Part Number | 2156-MIC2779H-1YM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2779H-1YM5 |
Description | VOLTAGE MONITOR W/ADJUSTABLE HYS |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2779H-1YM5 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Micrel Inc. | Reset Active High |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,64592 € | 255,14 € |
| Unit Price without VAT: | 0,64592 € |
|---|---|
| Unit Price with VAT: | 0,76864 € |

