
MIC2775-46BM5 | |
|---|---|
DigiKey Part Number | 2156-MIC2775-46BM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2775-46BM5 |
Description | IC SUPERVISOR MICRO PWR VOLT SUP |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2775-46BM5 Models |
Category | Output Complementary |
Manufacturer Micrel Inc. | Reset Active High/Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.68V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,48547 € |

