
MIC2774L-17BM5 | |
|---|---|
DigiKey Part Number | 2156-MIC2774L-17BM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2774L-17BM5 |
Description | IC SUPERVISOR DUAL LOW VOLTAGE |
Customer Reference | |
Detailed Description | Supervisor Complementary 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2774L-17BM5 Models |
Category | Output Complementary |
Manufacturer Micrel Inc. | Reset Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.69V, Adj | Base Product Number |
| Bulk: | 2400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,42495 € | 257,52 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

