Supervisor Complementary 2 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2774H-46BM5

DigiKey Part Number
2156-MIC2774H-46BM5-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC2774H-46BM5
Description
IC SUPERVISOR DUAL LOW VOLTAGE
Customer Reference
Detailed Description
Supervisor Complementary 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2774H-46BM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Complementary
Manufacturer
Micrel Inc.
Reset
Active High
Packaging
Bulk
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
2
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.68V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.584
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:12584
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6060,42495 €257,52 €
Unit Price without VAT:0,42495 €
Unit Price with VAT:0,50569 €