
MIC2595R-2YM | |
|---|---|
DigiKey Part Number | 2156-MIC2595R-2YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2595R-2YM |
Description | SINGLE-CHANNEL, NEGATIVE HIGH-VO |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 1 Channel -48V 14-SOIC |
Datasheet | Datasheet |
Category | Programmable Features Current Limit, Fault Timeout, UVLO |
Manufacturer Microchip Technology | Voltage - Supply -80V ~ -19V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 4 mA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SOIC |
Applications -48V | Base Product Number |
Features Auto Retry |
| Bulk: | 11398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,41948 € | 256,33 € |
| Unit Price without VAT: | 4,41948 € |
|---|---|
| Unit Price with VAT: | 5,25918 € |

