Hot Plug Controller 10 Channel PCI 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2590B-2YTQ

DigiKey Part Number
2156-MIC2590B-2YTQ-ND
Manufacturer
Manufacturer Product Number
MIC2590B-2YTQ
Description
DUAL-SLOT PCI HOT PLUG CONTROLLE
Customer Reference
Detailed Description
Hot Plug Controller 10 Channel PCI 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MIC2590B-2YTQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Hot Plug Controller
Number of Channels
10
Internal Switch(s)
Both
Applications
PCI
Features
Latched Fault, SMBus, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
100mA, 500mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.102
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:6102
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
298,77828 €254,57 €
Unit Price without VAT:8,77828 €
Unit Price with VAT:10,44615 €