
MIC2586-1BM | |
|---|---|
DigiKey Part Number | 2156-MIC2586-1BM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2586-1BM |
Description | HOT SWAP POWER CONTROLLER |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 1 Channel General Purpose 14-SOIC |
Datasheet | Datasheet |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate, UVLO |
Manufacturer Microchip Technology | Voltage - Supply 10V ~ 80V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 2 mA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SOIC |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,89818 € | 255,04 € |
| Unit Price without VAT: | 2,89818 € |
|---|---|
| Unit Price with VAT: | 3,44883 € |

