
MIC2585-2JYTS | |
|---|---|
DigiKey Part Number | 2156-MIC2585-2JYTS-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2585-2JYTS |
Description | DUAL-CH HOT SWAP CONTROLLER |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel General Purpose 24-TSSOP |
Datasheet | Datasheet |
Category | Programmable Features Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Microchip Technology | Voltage - Supply 1V ~ 13.2V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 1.7 mA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 24-TSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Tube: | 7600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,66897 € | 251,40 € |
| Unit Price without VAT: | 8,66897 € |
|---|---|
| Unit Price with VAT: | 10,31607 € |

