
MIC2583-KBQS | |
|---|---|
DigiKey Part Number | 2156-MIC2583-KBQS-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2583-KBQS |
Description | HOT SWAP CONTROLLER |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 2.3V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Bulk: | 851 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

