
MIC2580-1.0BTSTR | |
|---|---|
DigiKey Part Number | 2156-MIC2580-1.0BTSTR-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2580-1.0BTSTR |
Description | HOT-SWAP PCI POWER CONTROLLER |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel CompactPCI™ 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | CompactPCI™ | |
Features | Fault Timeout, Latched Fault, Thermal Shutdown, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, Slew Rate, UVLO | |
Voltage - Supply | 3.1V ~ 3.5V, 4.25V ~ 5.25V, 11.4V ~ 12.6V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Current - Supply | 2.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,89818 € | 255,04 € |
| Unit Price without VAT: | 2,89818 € |
|---|---|
| Unit Price with VAT: | 3,44883 € |

