
MIC2571-1YMM | |
|---|---|
DigiKey Part Number | 2156-MIC2571-1YMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2571-1YMM |
Description | IC REG BOOST PROG 1A 8MSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.85V, 3.3V, 5V 1 Output 1A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Bulk: | 4435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,69365 € | 258,59 € |
| Unit Price without VAT: | 2,69365 € |
|---|---|
| Unit Price with VAT: | 3,20544 € |

