
MIC2571-1BMM | |
|---|---|
DigiKey Part Number | 2156-MIC2571-1BMM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2571-1BMM |
Description | IC REG BOOST PROG 1A 8MSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.85V, 3.3V, 5V 1 Output 1A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2571-1BMM Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 20kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 0.9V | Base Product Number |
| Bulk: | 1869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,03690 € | 254,04 € |
| Unit Price without VAT: | 1,03690 € |
|---|---|
| Unit Price with VAT: | 1,23391 € |

