
MIC2568-0BSM | |
|---|---|
DigiKey Part Number | 2156-MIC2568-0BSM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2568-0BSM |
Description | DUAL-SLOT CARDBUS PWR CONTROLLER |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 120mA 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2568-0BSM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 120mA |
Packaging Bulk | Rds On (Typ) 1.4Ohm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 28-SSOP |
Output Type N-Channel | Package / Case |
Interface Logic | Base Product Number |
Voltage - Load 3.3V, 5V |
| Bulk: | 951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,35984 € | 255,65 € |
| Unit Price without VAT: | 1,35984 € |
|---|---|
| Unit Price with VAT: | 1,61821 € |

