
MIC2566-0YM | |
|---|---|
DigiKey Part Number | 2156-MIC2566-0YM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2566-0YM |
Description | PC CARD/CARDBUS POWER CONTRLR |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 120mA 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2566-0YM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 3.3V, 5V | |
Voltage - Supply (Vcc/Vdd) | Not Required ~ 5.5V | |
Current - Output (Max) | 120mA | |
Rds On (Typ) | 1.4Ohm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | ||
Base Product Number |
| Tube: | 2809 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,99831 € | 259,56 € |
| Unit Price without VAT: | 0,99831 € |
|---|---|
| Unit Price with VAT: | 1,18799 € |

