Power Switch/Driver 3:4 N-Channel 120mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2564A-1BTS

DigiKey Part Number
2156-MIC2564A-1BTS-MI-ND
Manufacturer
Manufacturer Product Number
MIC2564A-1BTS
Description
DUAL SERIAL PCMCIA CONTROLLER
Customer Reference
Detailed Description
Power Switch/Driver 3:4 N-Channel 120mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2564A-1BTS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
3:4
Output Configuration
High Side
Output Type
N-Channel
Interface
Serial
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
120mA
Rds On (Typ)
1.3Ohm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:792
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1671,54910 €258,70 €
Unit Price without VAT:1,54910 €
Unit Price with VAT:1,84343 €