
MIC2564A-0YTS | |
|---|---|
DigiKey Part Number | 2156-MIC2564A-0YTS-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2564A-0YTS |
Description | DUAL SERIAL PCMCIA CONTROLLER |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:4 N-Channel 120mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2564A-0YTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 3:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Serial | |
Voltage - Load | 3.3V, 5V, 12V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 120mA | |
Rds On (Typ) | 1.3Ohm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | ||
Base Product Number |
| Tube: | 2813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

