
MIC2561-0YM | |
|---|---|
DigiKey Part Number | 2156-MIC2561-0YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2561-0YM |
Description | PCMCIA CARD SOCKET VCC AND VPP S |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:2 N-Channel 200mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2561-0YM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Bulk | Rds On (Typ) 550mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 3:2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 14-SOIC |
Interface Logic | Package / Case |
Voltage - Load 3.3V, 5V, 12V | Base Product Number |
| Bulk: | 8580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,29477 € | 254,72 € |
| Unit Price without VAT: | 2,29477 € |
|---|---|
| Unit Price with VAT: | 2,73078 € |

