
MIC2550BML | |
|---|---|
DigiKey Part Number | 2156-MIC2550BML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2550BML |
Description | IC TRANSCEIVER HALF 1/1 16MLF |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2550BML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) |
| Bulk: | 10323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,92082 € | 256,91 € |
| Unit Price without VAT: | 0,92082 € |
|---|---|
| Unit Price with VAT: | 1,09578 € |

