
MIC2550AYML | |
|---|---|
DigiKey Part Number | 2156-MIC2550AYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2550AYML |
Description | IC TRANSCEIVER HALF 1/1 16MLF |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2550AYML Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Micrel Inc. | Data Rate 12Mbps |
Packaging Bulk | Voltage - Supply 4V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-MLF® (3x3) |
Duplex Half |
| Bulk: | 580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,75391 € | 258,59 € |
| Unit Price without VAT: | 0,75391 € |
|---|---|
| Unit Price with VAT: | 0,89715 € |

