Hot Swap Controller 1 Channel General Purpose 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2310-2ZTS

DigiKey Part Number
2156-MIC2310-2ZTS-ND
Manufacturer
Manufacturer Product Number
MIC2310-2ZTS
Description
SINGLE FET CONSTANT POWER LIMIT
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2310-2ZTS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Voltage - Supply
10.8V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
10 mA
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.117
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1117
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
723,58014 €257,77 €
Unit Price without VAT:3,58014 €
Unit Price with VAT:4,26037 €