
MIC2296YML | |
|---|---|
DigiKey Part Number | 2156-MIC2296YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2296YML |
Description | IC REG BOOST ADJ 1.2A 8MLF |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2296YML Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V (Switch) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MLF® (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 10V |
| Bulk: | 38656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,99377 € | 258,38 € |
| Unit Price without VAT: | 0,99377 € |
|---|---|
| Unit Price with VAT: | 1,18259 € |

