
MIC2225-G4YMT | |
|---|---|
DigiKey Part Number | 2156-MIC2225-G4YMT-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2225-G4YMT |
Description | 2 MHZ 600 MA SYNCHRONOUS BUCK |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2225-G4YMT Models |
Category | w/LED Driver No |
Manufacturer Micrel Inc. | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 10-UFDFN, 10-TMLF® |
Voltage/Current - Output 1 Fixed, Fixed, 1.8V, 600mA | Supplier Device Package 10-TMLF® (2x2) |
Voltage/Current - Output 2 Fixed, Fixed, 1.2V, 300mA | Base Product Number |
| Bulk: | 10890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,90939 € | 253,72 € |
| Unit Price without VAT: | 0,90939 € |
|---|---|
| Unit Price with VAT: | 1,08217 € |

