
MIC2214-PSBML | |
|---|---|
DigiKey Part Number | 2156-MIC2214-PSBML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2214-PSBML |
Description | IC REG LINEAR 3/3.3V 10MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2214-PSBML Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Bulk | PSRR 60dB ~ 40dB (1KHz ~ 20kHz) |
Part Status Active | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Output (Min/Fixed) 3V, 3.3V | Supplier Device Package 10-MLF® (3x3) |
Voltage Dropout (Max) 0.25V @ 150mA, 0.42V @ 300mA |
| Bulk: | 1086 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65109 € | 257,18 € |
| Unit Price without VAT: | 0,65109 € |
|---|---|
| Unit Price with VAT: | 0,77480 € |

