
MIC2203YML | |
|---|---|
DigiKey Part Number | 2156-MIC2203YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2203YML |
Description | IC REG BUCK ADJ 300MA 10MLF |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 300mA 10-VFDFN Exposed Pad, 10-MLF® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Bulk: | 3900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,20486 € | 257,84 € |
| Unit Price without VAT: | 1,20486 € |
|---|---|
| Unit Price with VAT: | 1,43378 € |

