Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2178YWMTR

DigiKey Part Number
2156-MIC2178YWMTR-ND
Manufacturer
Manufacturer Product Number
MIC2178YWMTR
Description
IC REG BUCK ADJ 2.5A 20SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
16.5V
Packaging
Bulk
Current - Output
Part Status
Active
Frequency - Switching
200kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-SOIC
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.606
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9606
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
564,60911 €258,11 €
Unit Price without VAT:4,60911 €
Unit Price with VAT:5,48484 €