
MIC2177BWM | |
|---|---|
DigiKey Part Number | 2156-MIC2177BWM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2177BWM |
Description | IC REG BUCK ADJ 2.5A 20SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2177BWM Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16.5V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16.5V |
| Tube: | 95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,98438 € | 255,50 € |
| Unit Price without VAT: | 7,98438 € |
|---|---|
| Unit Price with VAT: | 9,50141 € |

