
MIC2177-5.0YWM | |
|---|---|
DigiKey Part Number | 2156-MIC2177-5.0YWM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2177-5.0YWM |
Description | IC REG BUCK 5V 2.5A 20SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 4824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,88474 € | 261,62 € |
| Unit Price without VAT: | 6,88474 € |
|---|---|
| Unit Price with VAT: | 8,19284 € |

