Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2168YMM

DigiKey Part Number
2156-MIC2168YMM-ND
Manufacturer
Manufacturer Product Number
MIC2168YMM
Description
1 MHZ PWM SYNCHRONOUS BUCK CONTR
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 14.5V
Frequency - Switching
1MHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:561
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,58180 €258,18 €
Unit Price without VAT:2,58180 €
Unit Price with VAT:3,07234 €