Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2145BMM

DigiKey Part Number
2156-MIC2145BMM-MI-ND
Manufacturer
Manufacturer Product Number
MIC2145BMM
Description
IC REG BOOST FLYBACK ADJ 8MSOP
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MIC2145BMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
16V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
450kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-MSOP
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115.034
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:115034
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2141,19939 €256,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,19939 €
Unit Price with VAT:1,42727 €