Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC1815-10UY

DigiKey Part Number
2156-MIC1815-10UY-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC1815-10UY
Description
MICROPROCESSOR RESET CIRCUIT
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC1815-10UY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micrel Inc.
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Power Supply Monitor
Number of Voltages Monitored
1
Voltage - Threshold
2.88V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.743
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:24743
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7570,33996 €257,35 €
Unit Price without VAT:0,33996 €
Unit Price with VAT:0,40455 €