
MHW9276N | |
|---|---|
DigiKey Part Number | 2156-MHW9276N-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MHW9276N |
Description | WIDE BAND HIGH POWER AMPLIFIER, |
Customer Reference | |
Detailed Description | Video Amp 1 CATV 7-CATV Module |
Datasheet | Datasheet |
Category | Current - Supply 250 mA |
Manufacturer Freescale Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Supplier Device Package 7-CATV Module |
Applications CATV | Base Product Number |
Number of Circuits 1 |
| Bulk: | 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,96857 € | 272,78 € |
| Unit Price without VAT: | 38,96857 € |
|---|---|
| Unit Price with VAT: | 46,37260 € |

