
MHW9146N | |
|---|---|
DigiKey Part Number | 2156-MHW9146N-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MHW9146N |
Description | WIDE BAND MEDIUM POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 CATV 7-CATV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | CATV | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 245 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | 7-CATV Module | |
Base Product Number |
| Bulk: | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 24,24273 € | 266,67 € |
| Unit Price without VAT: | 24,24273 € |
|---|---|
| Unit Price with VAT: | 28,84885 € |

