
MHW8342N | |
|---|---|
DigiKey Part Number | 2156-MHW8342N-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MHW8342N |
Description | WIDE BAND HIGH POWER AMPLIFIER, |
Customer Reference | |
Detailed Description | Video Amp 1 CATV 7-CATV Module |
Datasheet | Datasheet |
Category | Current - Supply 325 mA |
Manufacturer Freescale Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Supplier Device Package 7-CATV Module |
Applications CATV | Base Product Number |
Number of Circuits 1 |
| Bulk: | 194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 18,89308 € | 245,61 € |
| Unit Price without VAT: | 18,89308 € |
|---|---|
| Unit Price with VAT: | 22,48277 € |

