
MHW8227AN | |
|---|---|
DigiKey Part Number | 2156-MHW8227AN-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MHW8227AN |
Description | WIDE BAND HIGH POWER AMPLIFIER, |
Customer Reference | |
Detailed Description | Video Amp 1 CATV 7-CATV Module |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Freescale Semiconductor | Current - Supply 425 mA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Applications CATV | Supplier Device Package 7-CATV Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,97000 € | 254,97 € |
| Unit Price without VAT: | 254,97000 € |
|---|---|
| Unit Price with VAT: | 303,41430 € |

